
THERMISTOR NTC 10KOHM 3630K 1206
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | NB20 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
