The 10% 15kR 240mW Surface Mount Resistor is a surface mount resistor from Kyocera with a maximum power dissipation of 240mW. It has a resistance of 15kR with a tolerance of 10%. The resistor is packaged in a 1206 case and is available in quantities of 3000. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kyocera NB20L00153KBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20L00153KBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20L00153KBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.