The Kyocera NB20L00183JBA is a thermistor with an accuracy of 3% and a resistance of 18kR. It is available in a 1206 package and is suitable for surface mount applications. The thermistor operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Kyocera NB20L00183JBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20L00183JBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20L00183JBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.