This 1206 surface mount thermistor from Kyocera features an accuracy of 3% and a resistance of 150kR with a 10% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The thermistor is packaged in a 1206 case and is designed for surface mount applications.
Sign in to ask questions about the Kyocera NB20P00154KBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20P00154KBA technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20P00154KBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.