Sign in to ask questions about the Kyocera NB20P00224JBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB20P00224JBA technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB20P00224JBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.