This thermistor from Kyocera has a 10% tolerance and is available in the 0603 package size. It is designed for surface mount applications and has an operating temperature range of -55°C to 150°C. The thermistor is RoHS compliant, but not SVHC compliant.
Sign in to ask questions about the Kyocera NB21J50103KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB21J50103KBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21J50103KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.