This Kyocera thermistor has a 10% tolerance and is packaged in a 0603 case with dimensions of 0.8mm in depth and 1.6mm in length. It operates within a temperature range of -55°C to 150°C. The component is RoHS compliant but does not meet Reach SVHC standards. It is designed for surface mount applications.
Sign in to ask questions about the Kyocera NB21K00103KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NB21K00103KBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21K00103KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.