THERMISTOR, NTC, 33K, 0603
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB |
| Tolerance | 5% |
| RoHS | Compliant |