The Kyocera NB21M00333KBB is a thermistor with 10% tolerance, packaged in a 0603 case with dimensions 0.8mm in depth, 0.8mm in height, and 1.6mm in length. It is designed for surface mount applications. The thermistor operates within a temperature range of -55°C to 150°C. The device is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera NB21M00333KBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21M00333KBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.