This 10% 100kR resistor is available in a 0603 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 70mW. The resistor is RoHS compliant and is packaged in tape and reel quantities of 4000.
Kyocera NB21N50104KBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NB21 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21N50104KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.