The NC12K00103MBB is a 10kR surface mount resistor from Kyocera with a tolerance of 20% and an operating temperature range of -55°C to 150°C. It is available in a 0805 package quantity of 4000 and is packaged in tape and reel. The resistor is lead free, but contains lead, and is RoHS compliant. It has a maximum power dissipation of 120mW and is suitable for use in surface mount applications.
Kyocera NC12K00103MBB technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12K00103MBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.