NTC Thermistor, 100 Ohm resistance with 5% tolerance, designed for surface mount applications. Features a 0805 case code with dimensions of 2mm length, 1.25mm width, and 1.3mm height. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 120mW. Supplied in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera NC12KC0101JBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12KC0101JBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.