The NC12KC0560JBB is a surface mount resistor from Kyocera with a resistance of 56 ohms and an accuracy of 5%. It is packaged in an 0805 case and is suitable for use in temperatures ranging from -55°C to 150°C. The resistor is RoHS compliant and is available in tape and reel packaging.
Kyocera NC12KC0560JBB technical specifications.
| Accuracy | 5% |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12KC0560JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.