The NC12L00153KBB is a surface mount resistor from Kyocera with a resistance of 15kR and a tolerance of 10%. It has a package quantity of 4000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and contains lead, making it a lead-free component.
Kyocera NC12L00153KBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12L00153KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.