The NC12L00153MBB is a surface mount resistor from Kyocera with an accuracy of 3% and a resistance of 15kR. It has a tolerance of 20% and a maximum power dissipation of 120mW. The resistor is packaged in a 0805 case and is suitable for operation over a temperature range of -55°C to 150°C. It is lead free, but contains lead, and is RoHS compliant.
Kyocera NC12L00153MBB technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12L00153MBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.