The NC12MC0102JBB is a 1kR resistor from Kyocera with a 5% tolerance and a 0805 package. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The resistor is packaged in tape and reel and is RoHS compliant. It has a height of 1.3mm, length of 2mm, and width of 1.25mm.
Kyocera NC12MC0102JBB technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12MC0102JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.