
The NC12MC0272JBB is a surface mount resistor from Kyocera with a 0805 case code and imperial dimensions of 1.3mm height, 2mm length, and 1.25mm width. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 120mW. The resistor has a nominal resistance of 2.7kΩ with a tolerance of 5%. It is available in quantities of 4000 and packaged on tape and reel. The NC12MC0272JBB is RoHS compliant.
Kyocera NC12MC0272JBB technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12MC0272JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.