The NC12 Series resistor from Kyocera features a 0805 package and surface mount termination. It has a maximum power dissipation of 120mW and operates within a temperature range of -55°C to 150°C. The resistor has a resistance value of 100kR with a tolerance of 5%.
Kyocera NC12P00104J-- technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12P00104J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.