The NC12 100kR 5% SMD/SMT Resistor from Kyocera features a 5% tolerance and a maximum power dissipation of 120mW. It is available in a 0805 package with a height of 0.5mm and a width of 1.25mm. The resistor is designed for surface mount applications and is lead free. It operates within a temperature range of -55°C to 150°C.
Kyocera NC12P00104JBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12P00104JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.