The NC12 100kR 10% 0805 resistor is a surface mount component with a maximum operating temperature range of -55°C to 150°C. It is available in a package quantity of 4000 units per reel. The resistor is lead-free, but contains lead, and is RoHS compliant. The NC12 series resistor has an accuracy of 3% and a maximum power dissipation of 120mW.
Kyocera NC12P00104KBB technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12P00104KBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.