The NC20J00472KBA is a surface mount resistor from Kyocera with a resistance of 4.7kR and a tolerance of 10%. It has a maximum power dissipation of 240mW and operates between -55°C and 150°C. The resistor is packaged in a 1206 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and lead free, but contains lead.
Kyocera NC20J00472KBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20J00472KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.