Sign in to ask questions about the Kyocera NC20J00682JBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NC20J00682JBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20J00682JBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
