
The NC20KC0390MBA is a 1206 package SMD/SMT resistor from Kyocera with a resistance of 39 ohms and a tolerance of 20%. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 240mW. The resistor is lead-free, but contains lead, and is RoHS compliant. It is available in quantities of 3000 per reel.
Kyocera NC20KC0390MBA technical specifications.
| Accuracy | 5% |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20KC0390MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.