
The NC20KC0470KBA is a surface mount resistor from Kyocera with a resistance of 47 ohms and a tolerance of 10%. It has a maximum power dissipation of 240 milliwatts and operates over a temperature range of -55°C to 150°C. This resistor is packaged in a 1206 case and is available in quantities of 3000 on tape and reel. It is compliant with RoHS regulations and contains lead, making it a lead-based component.
Kyocera NC20KC0470KBA technical specifications.
| Accuracy | 5% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20KC0470KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.