Kyocera NC20L00223K-- technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Resistance | 22kR |
| Resistance Tolerance | 10% |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20L00223K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.