
The NC20MC0561JBA is a surface mount resistor from Kyocera with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a resistance of 560 ohms with a tolerance of 5% and a maximum power dissipation of 240 milliwatts. The resistor is packaged in a 1206 case and is available on tape and reel.
Kyocera NC20MC0561JBA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20MC0561JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
