The NC20 8.2kR resistor is a surface mount device with a 1206 case code, suitable for high-temperature applications up to 150°C. It has a resistance value of 8.2kΩ with a tolerance of 10%. The resistor is packaged in tape and reel quantities of 3000. It is compliant with RoHS regulations and contains lead, making it non-lead-free.
Kyocera NC20N00823KBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20N00823KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.