
The NC20 Series 1206 Surface Mount Thermistor is a thermistor with a resistance of 1MR and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The thermistor is packaged in a 1206 case and is lead free. It is RoHS compliant and suitable for surface mount applications.
Kyocera NC20R00105JBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20R00105JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
