The NC20 6.8kR resistor features an accuracy of 3% and a maximum power dissipation of 240mW. It is available in a 1206 package and is suitable for surface mount applications. The resistor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 3000.
Kyocera NC20R00684KBA technical specifications.
| Accuracy | 3% |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 680kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | NC20 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20R00684KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.