This radial resistor features an accuracy of 3% and a maximum power dissipation of 250mW. It has a resistance of 1kR with a tolerance of 5%. The resistor is packaged in a bulk format and is suitable for through-hole mounting. The operating temperature range is -55°C to 150°C.
Kyocera ND03J00102J-- technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Series | ND03 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ND03J00102J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
