The ND03 Series Thermistor is a thermistor with a 10% resistance tolerance, suitable for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The thermistor is not radiation hardened and is not Reach SVHC compliant. It is available in bulk packaging.
Kyocera ND03J00681K-- technical specifications.
| Accuracy | 3% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| Series | ND03 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ND03J00681K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.