This 6.3mm radial thermistor features an accuracy of 3% and a bandwidth of 3MHz. It is designed for through-hole mounting and is not radiation hardened. The device operates within a temperature range of -55°C to 150°C and has a resistance of 1kR with a tolerance of 10%.
Kyocera ND06L00102K-- technical specifications.
| Accuracy | 3% |
| Bandwidth | 3MHz |
| Body Diameter | 6.3mm |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Series | ND |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ND06L00102K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.