
The NJ28MA0103F-- is a 10kR through hole resistor with 1% tolerance from Kyocera. It is packaged in a radial package and is available in quantities of 1000. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not lead-free, containing lead, and has a maximum power dissipation of 16mW.
Kyocera NJ28MA0103F-- technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Series | NJ28 |
| Termination | Through Hole |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera NJ28MA0103F-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
