The NJ28MA0103H-- is a thermistor from Kyocera with an accuracy of 0.5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is available in bulk packaging with 1000 units per package. It is not radiation hardened and does not comply with Reach SVHC regulations.
Kyocera NJ28MA0103H-- technical specifications.
| Accuracy | 0.5% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16mW |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Series | NJ28 |
| Termination | Through Hole |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NJ28MA0103H-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.