The NJ28 Series resistor features an accuracy of 0.5% and a maximum power dissipation of 16mW. It operates within a temperature range of -55°C to 150°C. The resistor is available in bulk packaging with 1000 units per package. Note that this product contains lead and is not Reach SVHC compliant.
Kyocera NJ28MA0302F-- technical specifications.
| Accuracy | 0.5% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| Series | NJ28 |
| Termination | Through Hole |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NJ28MA0302F-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.