
Surface mount tantalum capacitor with 47uF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 1.6 Ohm ESR, and 98mA ripple current. Encased in a 1206 (3216 metric) package with a maximum operating temperature of 105°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera NLJA476M006R1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.8mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 19.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.6R |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJA476M006R1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
