
Surface mount niobium oxide capacitor offering 100µF capacitance with a 20% tolerance and 6.3V DC rating. Features a 1.7Ω ESR, 60µA leakage current, and 98mA ripple current. Constructed with a flat profile in a 1210 package (3528 metric, 1411 imperial), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a -55°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Kyocera NLJB107M006R1700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NLJB107M006R1700 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 60uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.7R |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJB107M006R1700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.