
150uF, 4V surface mount niobium oxide capacitor with 20% tolerance. Features 1.5 Ohm ESR, 60uA leakage current, and a 104mA ripple current rating. Constructed with a flat, 1210 (3528 metric) case code, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates across a -55°C to 105°C temperature range. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NLJB157M004R1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NLJB157M004R1500 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Pitch | 1.4mm |
| Leakage Current | 60uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Ripple Current | 104mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJB157M004R1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
