
Surface mount niobium oxide capacitor with 22µF capacitance and 20% tolerance. Features a 4V DC rated voltage and a low ESR of 4 Ohms. Operating temperature range spans -55°C to 105°C. Packaged in an 0805 (2012 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NLJP226M004R4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NLJP226M004R4000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.5mm |
| Lead Pitch | 0.85mm |
| Leakage Current | 8.8uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJP226M004R4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.