
Surface mount niobium oxide capacitor featuring 47µF capacitance and 20% tolerance. Rated for 6.3V DC, this component offers a low ESR of 1.6Ω and a ripple current capability of 98mA. Operating across a temperature range of -55°C to 105°C, it is housed in a 1210 (3528 metric) case with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. The capacitor is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NLJT476M006R1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NLJT476M006R1600 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.2mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 28.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.6R |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJT476M006R1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
