Surface mount niobium oxide capacitor with 10µF capacitance and 10% tolerance. Features a 6.3V DC rating, 2.2Ω ESR, and 202mA ripple current. Housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operates across a temperature range of -55°C to 105°C.
Sign in to ask questions about the Kyocera NOJA106K006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA106K006RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Ripple Current | 202mA |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA106K006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.