
Niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating and 1206 case code (3216 metric). Surface mount component with 2.2Ω ESR and 202mA ripple current capability. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Kyocera NOJA106M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA106M006RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reliability | per |
| Ripple Current | 202mA |
| RoHS Compliant | No |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera NOJA106M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
