
This 10uF surface mount capacitor from Kyocera has a 1206 case code and is constructed with a flat design. It has a maximum operating temperature range of -55°C to 105°C and a tolerance of 20%. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Kyocera NOJA106M010SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA106M010SWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA106M010SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
