Sign in to ask questions about the Kyocera NOJA156M004SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA156M004SWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.8mm |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 212mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA156M004SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
