
Surface mount niobium oxide capacitor with 15µF capacitance and 20% tolerance. Features a 6.3V voltage rating, 1206 case code (3216 metric), and operates from -55°C to 105°C. Includes 8% dissipation factor, 2Ω ESR, 1.8µA leakage current, and 212mA ripple current. Dimensions are 3.2mm length, 1.6mm width, and 1.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera NOJA156M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.8mm |
| Leakage Current | 1.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Ripple Current | 212mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA156M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.