
Surface mount niobium oxide capacitor, 22µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 1.8Ω ESR, 2.6µA leakage current, and 224mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1206 (3216 metric) case with flat construction and SMD/SMT termination.
Sign in to ask questions about the Kyocera NOJA226M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA226M006RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 2.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.8R |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA226M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
