
Surface mount capacitor with 33µF capacitance and 4V DC rated voltage. Features niobium oxide dielectric, 1.7Ω ESR, and 230mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1206 (3216 metric) case with SMD/SMT termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJA336M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA336M004RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA336M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.