
Surface mount niobium oxide capacitor with 4.7uF capacitance and 20% tolerance. Features a 6.3V voltage rating, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. This component offers 1.1uA leakage current, 3.2 Ohms ESR, and 168mA ripple current. Constructed with a flat profile and SMD/SMT termination, it is RoHS compliant.
Sign in to ask questions about the Kyocera NOJA475M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA475M006RWJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 168mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA475M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
