
Surface mount niobium oxide capacitor offering 4.7uF capacitance with 20% tolerance. Features a 10V voltage rating, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. This component exhibits 3.1 Ohms ESR, 170mA ripple current, and 1uA leakage current. Constructed with flat niobium oxide dielectric, it is RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJA475M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA475M010RWJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA475M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
