
Surface mount capacitor featuring 47µF capacitance and a 2.5V DC rating. This component utilizes niobium oxide dielectric material, offering a 20% tolerance and 8% dissipation factor. With an ESR of 1.6Ω and a ripple current capability of 237mA, it operates across a temperature range of -55°C to 105°C. The capacitor is housed in a 1206 (3216 metric) case, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height, supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJA476M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA476M002RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.8mm |
| Leakage Current | 2.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| Ripple Current | 237mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA476M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
